Parametric Equivalent

SMRF5025-472JLF | |
|---|---|
DigiKey Part Number | 2639-SMRF5025-472JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF5025-472JLF |
Description | FIXED IND 47UH 352MA 2.75 OHM |
Customer Reference | |
Detailed Description | 47 µH Unshielded Molded Inductor 352 mA 2.75Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.75Ohm Max |
Series | Q @ Freq 55 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.500" L x 0.240" W (12.70mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF5025-472J | Gowanda Electronics | 0 | 2639-SMRF5025-472JTR-ND | ₹241.57073 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹241.57073 | ₹1,93,256.58 |