
SMT45A-801LF | |
|---|---|
DigiKey Part Number | 2639-SMT45A-801LFTR-ND - Tape & Reel (TR) 2639-SMT45A-801LFCT-ND - Cut Tape (CT) 2639-SMT45A-801LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT45A-801LF |
Description | INDUCT ARRAY 2 COIL 8UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 32 µH Inductance - Connected in Series 8 µH Inductance - Connected in Parallel 13mOhm DC Resistance (DCR) - Parallel 5.49 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 8 µH | |
Inductance - Connected In Series | 32 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 5.49 A | |
Current Rating - Series | 2.74 A | |
Current Saturation - Parallel | 4.5 A | |
Current Saturation - Series | 2.25 A | |
DC Resistance (DCR) - Parallel | 13mOhm | |
DC Resistance (DCR) - Series | 50.2mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | ₹592.89592 | ₹3,79,453.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,002.68000 | ₹1,002.68 |
| 10 | ₹824.88200 | ₹8,248.82 |
| 25 | ₹763.19320 | ₹19,079.83 |
| 50 | ₹725.69520 | ₹36,284.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹973.79000 | ₹973.79 |
| 10 | ₹800.84000 | ₹8,008.40 |
| 25 | ₹740.97760 | ₹18,524.44 |
| 50 | ₹698.70860 | ₹34,935.43 |
| 100 | ₹658.90890 | ₹65,890.89 |
| 250 | ₹609.83900 | ₹1,52,459.75 |