
24001-04S | |
|---|---|
DigiKey Part Number | 24001-04S-ND |
Manufacturer | |
Manufacturer Product Number | 24001-04S |
Description | SWITCH ROTARY 4POS 1A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 1A (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24001-04S Models |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 7.92mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 4 | Contact Material Phosphor Bronze |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP4T | Depth Behind Panel 14.68mm |
Contact Timing Shorting (MBB) | Base Product Number |
Current Rating (Amps) 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹6,402.34400 | ₹64,023.44 |