cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-2

DigiKey Part Number
31-2-ND
Manufacturer
Manufacturer Product Number
31-2
Description
CONN TIP JACK SOLDER
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Board Mount
Termination
Solder
Insulation
Non-Insulated
Features
-
Color
-
Wire Gauge
-
Contact Finish
Gold
Contact Material
Brass Alloy
Body Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.