
46-200-A-07 | |
|---|---|
DigiKey Part Number | 46-200-A-07-ND |
Manufacturer | |
Manufacturer Product Number | 46-200-A-07 |
Description | SWITCH PUSH DPDT 0.25A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Square - 19.05mm x 19.05mm |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 250,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 250mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,807.47000 | ₹4,807.47 |
| 10 | ₹4,146.96300 | ₹41,469.63 |
| 25 | ₹3,909.22720 | ₹97,730.68 |
| 50 | ₹3,738.10040 | ₹1,86,905.02 |
| 100 | ₹3,574.15830 | ₹3,57,415.83 |
| 250 | ₹3,367.94332 | ₹8,41,985.83 |