
50C60-01-2-02N | |
|---|---|
DigiKey Part Number | 50C60-01-2-02N-ND |
Manufacturer | |
Manufacturer Product Number | 50C60-01-2-02N |
Description | SWITCH ROTARY 2POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position DPDT 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 50C60-01-2-02N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 60° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 18.77mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,788.83000 | ₹4,788.83 |
| 5 | ₹4,110.43400 | ₹20,552.17 |
| 10 | ₹3,847.74300 | ₹38,477.43 |
| 25 | ₹3,524.59280 | ₹88,114.82 |
| 50 | ₹3,297.05120 | ₹1,64,852.56 |
| 100 | ₹3,082.90970 | ₹3,08,290.97 |
| 250 | ₹2,835.18404 | ₹7,08,796.01 |