



50D60-01-1-AJN | |
|---|---|
DigiKey Part Number | GH7349-ND |
Manufacturer | |
Manufacturer Product Number | 50D60-01-1-AJN |
Description | SWITCH ROTARY 2-6POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position SP6T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 60° |
Number of Positions 2 ~ 6 | Contact Finish Gold |
Index Stops Adjustable | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Depth Behind Panel 18.77mm |
Circuit per Deck SP6T | Panel Cutout Dimensions Circular - 6.45mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 150mA (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,521.50000 | ₹3,521.50 |
| 5 | ₹3,023.14000 | ₹15,115.70 |
| 10 | ₹2,830.24500 | ₹28,302.45 |
| 25 | ₹2,593.06800 | ₹64,826.70 |
| 50 | ₹2,426.06020 | ₹1,21,303.01 |
| 100 | ₹2,268.95800 | ₹2,26,895.80 |
| 250 | ₹2,075.37524 | ₹5,18,843.81 |




