
62SG22-M0-060C | |
|---|---|
DigiKey Part Number | GH7780-ND |
Manufacturer | |
Manufacturer Product Number | 62SG22-M0-060C |
Description | ENCODER INC GRAY CODE CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 16 Gray Code (Absolute) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 6.32mm Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Cable with Connector |
Output Type Gray Code (Absolute) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,853.24000 | ₹3,853.24 |
| 5 | ₹3,285.73800 | ₹16,428.69 |
| 10 | ₹3,061.34600 | ₹30,613.46 |
| 25 | ₹2,781.19200 | ₹69,529.80 |
| 50 | ₹2,580.89800 | ₹1,29,044.90 |
| 100 | ₹2,389.85750 | ₹2,38,985.75 |
| 250 | ₹2,150.58380 | ₹5,37,645.95 |