
68B-225-4 | |
|---|---|
DigiKey Part Number | GH7899-ND |
Manufacturer | |
Manufacturer Product Number | 68B-225-4 |
Description | SWITCH JOYSTICK PADDLE HALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Joystick, 1 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
EDA/CAD Models | 68B-225-4 Models |
Category | Voltage - Supply 5VDC |
Manufacturer Grayhill Inc. | Mounting Type Panel Mount |
Series | Termination Style Cable with Connector |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Panel Cutout Dimensions Rectangular - 35.81mm x 21.34mm |
Type Joystick, 1 - Axis | Ingress Protection IP67 - Dust Tight, Waterproof |
Actuator Type Paddle | Features Blue Actuator |
Switch Function 2-Way Directional | Mechanical Life 200,000 Cycles |
Output Analog (Hall Effect) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹10,399.18480 | ₹2,59,979.62 |