3J2015-G2-C3AW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3J1015-G2-N3AW

DigiKey Part Number
136-3J1015-G2-N3AW-ND
Manufacturer
Manufacturer Product Number
3J1015-G2-N3AW
Description
SWITCH JOYSTICK DIGITAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Joystick
Switch Function
360° Directional, 360° Rotational, Center Select
Functions, Extra
6 Pushbuttons
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
-
Ingress Protection
IP6K7 - Dustproof, Waterproof
Features
-
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
27₹25,100.30630₹6,77,708.27