Joystick, 1 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 1 - Axis Analog (Hall Effect) Output
68B-4x5-4

68B-415-6

DigiKey Part Number
68B-415-6-ND
Manufacturer
Manufacturer Product Number
68B-415-6
Description
SWITCH JOYSTICK PADDLE HALL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
EDA/CAD Models
68B-415-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
Grayhill Inc.
Mounting Type
Panel Mount
Series
Termination Style
Cable with Connector
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Panel Cutout Dimensions
Rectangular - 35.81mm x 21.34mm
Type
Joystick, 1 - Axis
Ingress Protection
IP67 - Dust Tight, Waterproof
Actuator Type
Paddle
Features
Yellow Actuator
Switch Function
2-Way Directional
Mechanical Life
200,000 Cycles
Output
Analog (Hall Effect)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹10,306.05080₹2,57,651.27