



70-OAC24A | |
|---|---|
DigiKey Part Number | GH7851-ND |
Manufacturer | |
Manufacturer Product Number | 70-OAC24A |
Description | AC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3.5A 24 ~ 280VAC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | Standard | |
Voltage - Input | 24VDC | |
Current - Input | 9 mA | |
Voltage - Output | 24 ~ 280VAC | |
Current - Output | 3.5A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,824.58000 | ₹1,824.58 |
| 10 | ₹1,624.79100 | ₹16,247.91 |
| 25 | ₹1,551.54680 | ₹38,788.67 |
| 50 | ₹1,498.26320 | ₹74,913.16 |
| 100 | ₹1,446.79650 | ₹1,44,679.65 |
| 250 | ₹1,381.41908 | ₹3,45,354.77 |
| 500 | ₹1,333.89608 | ₹6,66,948.04 |
