
71B36-01-1-06N | |
|---|---|
DigiKey Part Number | 71B36-01-1-06N-ND |
Manufacturer | |
Manufacturer Product Number | 71B36-01-1-06N |
Description | SWITCH ROTARY 6POS 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position SP6T 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250mA (AC/DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Flatted (6.35mm Dia) |
Part Status Active | Actuator Length 9.53mm |
Number of Positions 6 | Angle of Throw 36° |
Index Stops Fixed | Contact Material Silver Alloy |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP6T | Depth Behind Panel 19.33mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹2,520.15960 | ₹63,003.99 |