
84S-BB2-000-N | |
|---|---|
DigiKey Part Number | 84S-BB2-000-N-ND |
Manufacturer | |
Manufacturer Product Number | 84S-BB2-000-N |
Description | SWITCH KEYPAD 16KEY 0.01A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Rubber Overlay Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC |
Datasheet | Datasheet |
Category | Output Type Matrix |
Manufacturer Grayhill Inc. | Legend No Buttons |
Series | Mounting Type Panel Mount, Front |
Packaging Bulk | Termination Style Pin Header |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Switch Type Snap Dome | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Keys 16 | Contact Rating @ Voltage 0.01A @ 24VDC |
Matrix (Columns x Rows) 4 x 4 | Features Shielded |
Illumination Non-Illuminated | Operational Life 3,000,000 Cycles |
Key Type Rubber Overlay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹7,081.98690 | ₹7,08,198.69 |