Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
94HAB16WT
94HAB16WT
94HAB16WT
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

94HAB16WT

DigiKey Part Number
GH7256-ND
Manufacturer
Manufacturer Product Number
94HAB16WT
Description
SWITCH ROTARY DIP HEX 0.1A 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
94HAB16WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.225" (5.72mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Body Material
Plastic
Length
0.390" (9.91mm)
Mechanical Life
10,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,864
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹386.72000₹386.72
10₹323.35500₹3,233.55
27₹297.67741₹8,037.29
108₹265.34713₹28,657.49
270₹246.70130₹66,609.35
513₹235.01581₹1,20,563.11
1,026₹223.66729₹2,29,482.64
2,511₹210.89391₹5,29,554.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.