95C06D5T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 44,620
Unit Price: ₹17.75000
Datasheet

Similar


E-Switch
In Stock: 15,063
Unit Price: ₹21.30000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: ₹31.06000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: ₹31.06000
Datasheet

Similar


E-Switch
In Stock: 2,819
Unit Price: ₹86.97000
Datasheet

Similar


E-Switch
In Stock: 492
Unit Price: ₹86.97000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95C06D5T

DigiKey Part Number
95C06D5T-ND
Manufacturer
Manufacturer Product Number
95C06D5T
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
9.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
320gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.