1/4" Hex Socket Nut Driver 7.32" (186.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253-12C

DigiKey Part Number
0253-12C-ND
Manufacturer
Manufacturer Product Number
0253-12C
Description
NUT DRIVER HEX SOCKET 1/4" 7.32"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/4" Hex Socket Nut Driver 7.32" (186.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
1/4"
Length - Blade
3.00" (76.2mm)
Length - Overall
7.32" (186.0mm)
Features
Chrome Finish, Hollow Shaft, Soft Grip
Weight
0.2 lb (90.72 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹843.33000₹843.33
Manufacturers Standard Package