New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451-08WD

DigiKey Part Number
131-0451-08WD-ND
Manufacturer
Manufacturer Product Number
0451-08WD
Description
PLIERS, WATER PUMP, 8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Flat Nose Smooth 8.00" (203.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable (Water Pump)
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Soft Grips
Length
8.00" (203.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,287.82000₹3,287.82
Manufacturers Standard Package