
4017GB | |
|---|---|
DigiKey Part Number | 131-4017GB-ND |
Manufacturer | |
Manufacturer Product Number | 4017GB |
Description | OIL-HYDRAULIC 1QT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Grease Amber |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Grease | |
Grade | - | |
Viscosity @ 40°C | 30 cSt | |
Color | Amber | |
Texture | - | |
Thickener | - | |
Operating Temperature | - | |
Base Oil | - | |
Dropping Point | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹5,325.58000 | ₹21,302.32 |