
GS81284Z36GB-250I | |
|---|---|
DigiKey Part Number | 2364-GS81284Z36GB-250I-ND |
Manufacturer | |
Manufacturer Product Number | GS81284Z36GB-250I |
Description | IC SRAM 144MBIT PAR 119FPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, ZBT Memory IC 144Mbit Parallel 250 MHz 119-FPBGA (22x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, ZBT | |
Memory Size | ||
Memory Organization | 4M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-FPBGA (22x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,269.27000 | ₹33,269.27 |
| 10 | ₹30,600.97800 | ₹3,06,009.78 |
| 30 | ₹29,376.45167 | ₹8,81,293.55 |