SRAM - Quad Port, Synchronous, QDR II+ Memory IC 144Mbit Parallel 450 MHz 165-FPBGA (13x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS81302Q37AGD-450I

DigiKey Part Number
2364-GS81302Q37AGD-450I-ND
Manufacturer
Manufacturer Product Number
GS81302Q37AGD-450I
Description
IC SRAM 144MBIT PAR 165FPBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SRAM - Quad Port, Synchronous, QDR II+ Memory IC 144Mbit Parallel 450 MHz 165-FPBGA (13x15)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Quad Port, Synchronous, QDR II+
Memory Size
Memory Organization
4M x 36
Memory Interface
Parallel
Clock Frequency
450 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FPBGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
10₹25,877.47300₹2,58,774.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.