
GS81313LQ36GK-800I | |
|---|---|
DigiKey Part Number | 2364-GS81313LQ36GK-800I-ND |
Manufacturer | |
Manufacturer Product Number | GS81313LQ36GK-800I |
Description | IC SRAM 144MBIT PARALLEL 260BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous, QDR IIIe Memory IC 144Mbit Parallel 800 MHz 260-BGA (22x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Synchronous, QDR IIIe | |
Memory Size | ||
Memory Organization | 4M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.2V ~ 1.35V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 260-BGA (22x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹57,303.70600 | ₹5,73,037.06 |