GS8182Q18BGD-333I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₹4,119.75306
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₹4,168.28076
Datasheet
SRAM - Quad Port, Synchronous, QDR II Memory IC 18Mbit Parallel 333 MHz 165-FPBGA (13x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS8182Q18BGD-333I

DigiKey Part Number
2364-GS8182Q18BGD-333I-ND
Manufacturer
Manufacturer Product Number
GS8182Q18BGD-333I
Description
IC SRAM 18MBIT PARALLEL 165FPBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SRAM - Quad Port, Synchronous, QDR II Memory IC 18Mbit Parallel 333 MHz 165-FPBGA (13x15)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Quad Port, Synchronous, QDR II
Memory Size
Memory Organization
1M x 18
Memory Interface
Parallel
Clock Frequency
333 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FPBGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
18₹3,336.31778₹60,053.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.