
GS8662R36BGD-400I | |
|---|---|
DigiKey Part Number | 2364-GS8662R36BGD-400I-ND |
Manufacturer | |
Manufacturer Product Number | GS8662R36BGD-400I |
Description | IC SRAM 72MBIT PARALLEL 165FPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous, DDR II Memory IC 72Mbit Parallel 400 MHz 165-FPBGA (13x15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Synchronous, DDR II | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FPBGA (13x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₹18,018.88000 | ₹2,70,283.20 |