Stepper Motor Frame Size 8 200.0 Step 0.6 A 3.9VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST-20D15-0001

DigiKey Part Number
6065-KST-20D15-0001-ND
Manufacturer
Manufacturer Product Number
KST-20D15-0001
Description
20mm 8 KST-20D15-0001 1.8 0.6 0.
Customer Reference
Detailed Description
Stepper Motor Frame Size 8 200.0 Step 0.6 A 3.9VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Voltage - Rated
3.9VDC
Current Rating (Amps)
0.6 A
Steps per Revolution
200.0
Step Angle
1.8°
Torque - Holding (oz-in / mNm)
2.27 / 16
Size / Dimension
Square - 0.787" x 0.787" (20.00mm x 20.00mm)
NEMA Frame Size
Diameter - Shaft
0.157" (4.00mm)
Length - Shaft and Bearing
0.669" (17.00mm)
Mounting Hole Spacing
0.630" (16.00mm)
Operating Temperature
-10°C ~ 50°C
Coil Resistance
6.5 Ohms
Rotor Inertia
2gcm²
Weight
0.11 lb (49.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Guangdong Kaifull Electronic Technology Co., Ltd.
FREE SHIPPING for this product
All prices are in INR
Case
QuantityUnit PriceExt Price
1₹4,938.86000₹4,938.86
10₹3,913.81200₹39,138.12