
KST-20D25-0001 | |
|---|---|
DigiKey Part Number | 6065-KST-20D25-0001-ND |
Manufacturer | |
Manufacturer Product Number | KST-20D25-0001 |
Description | 20mm 8 KST-20D25-0001 1.8 0.6 0. |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 8 200.0 Step 0.6 A 6.16VDC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 0.787" x 0.787" (20.00mm x 20.00mm) |
Mfr | NEMA Frame Size |
Series | Diameter - Shaft 0.157" (4.00mm) |
Packaging Case | Length - Shaft and Bearing 0.669" (17.00mm) |
Part Status Active | Mounting Hole Spacing 0.630" (16.00mm) |
Voltage - Rated 6.16VDC | Operating Temperature -10°C ~ 50°C |
Current Rating (Amps) 0.6 A | Coil Resistance 10 Ohms |
Steps per Revolution 200.0 | Rotor Inertia 3gcm² |
Step Angle 1.8° | Weight 0.154 lb (69.85 g) |
Torque - Holding (oz-in / mNm) 3.12 / 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,591.16000 | ₹5,591.16 |