
KST-28D18-02LC-100-0006 | |
|---|---|
DigiKey Part Number | 6065-KST-28D18-02LC-100-0006-ND |
Manufacturer | |
Manufacturer Product Number | KST-28D18-02LC-100-0006 |
Description | 0.06Nm torque, 2mm lead, 1.8 ste |
Customer Reference | |
Detailed Description | Stepper Motor Hybrid Frame Size 200.0 Step 1 A 2.1VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Hybrid | |
Voltage - Rated | 2.1VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Torque - Holding (oz-in / mNm) | 8.5 / 60 | |
Coil Resistance | 2.2 Ohms | |
Features | Integrated Encoder | |
Rotor Inertia | 9gcm² | |
Weight | 0.265 lb (120.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,429.83000 | ₹6,429.83 |
| 10 | ₹5,125.23000 | ₹51,252.30 |