
KST-28D37-0001 | |
|---|---|
DigiKey Part Number | 6065-KST-28D37-0001-ND |
Manufacturer | |
Manufacturer Product Number | KST-28D37-0001 |
Description | 28mm 11 KST-28D37-0001 1.8 1 0.1 |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 11 200.0 Step 1 A 3.5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Rated | 3.5VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Torque - Holding (oz-in / mNm) | 14.16 / 100 | |
Size / Dimension | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 0.906" (23.00mm) | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 3.5 Ohms | |
Rotor Inertia | 18gcm² | |
Weight | 0.441 lb (200 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,007.00000 | ₹4,007.00 |
| 10 | ₹3,168.32400 | ₹31,683.24 |