Stepper Motor Frame Size 14 200.0 Step 1 A 4.32VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST-35D26-0001

DigiKey Part Number
6065-KST-35D26-0001-ND
Manufacturer
Manufacturer Product Number
KST-35D26-0001
Description
35mm 14 KST-35D26-0001 1.8 1 0.2
Customer Reference
Detailed Description
Stepper Motor Frame Size 14 200.0 Step 1 A 4.32VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Voltage - Rated
4.32VDC
Current Rating (Amps)
1 A
Steps per Revolution
200.0
Step Angle
1.8°
Torque - Holding (oz-in / mNm)
34 / 240
Size / Dimension
Square - 1.378" x 1.378" (35.00mm x 35.00mm)
NEMA Frame Size
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
0.787" (20.00mm)
Mounting Hole Spacing
1.023" (26.00mm)
Operating Temperature
-10°C ~ 50°C
Coil Resistance
4.35 Ohms
Rotor Inertia
35gcm²
Weight
0.507 lb (230 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Guangdong Kaifull Electronic Technology Co., Ltd.
FREE SHIPPING for this product
All prices are in INR
Case
QuantityUnit PriceExt Price
1₹4,193.37000₹4,193.37
10₹3,354.69600₹33,546.96