
KST-42D22-08LC-210M-0009 | |
|---|---|
DigiKey Part Number | 6065-KST-42D22-08LC-210M-0009-ND |
Manufacturer | |
Manufacturer Product Number | KST-42D22-08LC-210M-0009 |
Description | 0.4Nm torque, 8mm lead, 1.8 step |
Customer Reference | |
Detailed Description | Stepper Motor Hybrid Frame Size 200.0 Step 1.5 A 2.8VDC |
Datasheet | Datasheet |
Category | Steps per Revolution 200.0 |
Mfr | Step Angle 1.8° |
Series | Torque - Holding (oz-in / mNm) 56.64 / 400 |
Packaging Case | Coil Resistance 1.9 Ohms |
Part Status Active | Features Integrated Encoder |
Type Hybrid | Rotor Inertia 57gcm² |
Voltage - Rated 2.8VDC | Weight 0.688 lb (312.07 g) |
Current Rating (Amps) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,648.25000 | ₹11,648.25 |