
KST-42D30-D-0003 | |
|---|---|
DigiKey Part Number | 6065-KST-42D30-D-0003-ND |
Manufacturer | |
Manufacturer Product Number | KST-42D30-D-0003 |
Description | 42mm 17 KST-42D30-D-0003 1.8 2 0 |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 17 200.0 Step 2 A 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Rated | 3VDC | |
Current Rating (Amps) | 2 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Torque - Holding (oz-in / mNm) | 42.49 / 300 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 1.5 Ohms | |
Rotor Inertia | 72.00gcm² | |
Weight | 0.815 lb (370 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,193.37000 | ₹4,193.37 |
| 10 | ₹3,354.69600 | ₹33,546.96 |