
KST-57D33-0002 | |
|---|---|
DigiKey Part Number | 6065-KST-57D33-0002-ND |
Manufacturer | |
Manufacturer Product Number | KST-57D33-0002 |
Description | 57mm 23 KST-57D33-0002 1.8 4.2 1 |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 23 200.0 Step 4.2 A 1.89VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Rated | 1.89VDC | |
Current Rating (Amps) | 4.2 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Torque - Holding (oz-in / mNm) | 155.77 / 1100 | |
Size / Dimension | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 1.023" (26.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 0.45 Ohms | |
Rotor Inertia | 280.00gcm² | |
Weight | 1.322 lb (600 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,286.56000 | ₹4,286.56 |
| 10 | ₹3,447.88200 | ₹34,478.82 |