
KST-57D53-E-0004 | |
|---|---|
DigiKey Part Number | 6065-KST-57D53-E-0004-ND |
Manufacturer | |
Manufacturer Product Number | KST-57D53-E-0004 |
Description | The KST-57D53-E-0004 is a 1.8 st |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 5 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 311.5 / 2200 | |
Size / Dimension | Square - 2.250" x 2.250" (57.15mm x 57.15mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.827" (21.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Coil Resistance | 420 mOhms | |
Features | Flatted Shaft | |
Rotor Inertia | 520gcm² | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,132.23000 | ₹9,132.23 |
| 10 | ₹7,268.50800 | ₹72,685.08 |