
KST-60E46-0001 | |
|---|---|
DigiKey Part Number | 6065-KST-60E46-0001-ND |
Manufacturer | |
Manufacturer Product Number | KST-60E46-0001 |
Description | 57mm 23 KST-60E46-0001 1.2 5.8 1 |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 23 300.0 Step 5.8 A 2.9VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Rated | 2.9VDC | |
Current Rating (Amps) | 5.8 A | |
Steps per Revolution | 300.0 | |
Step Angle | 1.8° | |
Torque - Holding (oz-in / mNm) | 127.47 / 900 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.827" (21.00mm) | |
Mounting Hole Spacing | 1.962" (49.85mm) | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 0.5 Ohms | |
Rotor Inertia | 460.00gcm² | |
Weight | 2.86 lb (1300 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,286.56000 | ₹4,286.56 |
| 10 | ₹3,447.88200 | ₹34,478.82 |