LAN 5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG5G-HP6NZ5LFTR

DigiKey Part Number
5843-TG5G-HP6NZ5LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG5G-HP6NZ5LFTR
Description
ISO MOD 5G POE 0.6A 24P SMD T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 5G Base-T, Power over Ethernet (PoE)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.722" L x 0.485" W (18.33mm x 12.32mm)
Height - Seated (Max)
0.255" (6.48mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
310₹492.64732₹1,52,720.67
Manufacturers Standard Package