TG38-1205N1LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₹172.93178
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₹179.69665
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₹180.34007
Datasheet
1.2mH T1/E1 (Dual) Pulse Transformer 1CT:1.15CT Transmitter, 1CT:1.15CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG38-1205N1LF

DigiKey Part Number
5843-TG38-1205N1LF-ND
Manufacturer
Manufacturer Product Number
TG38-1205N1LF
Description
ISO MOD T1 DUAL 1C:1.15C 16P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2mH T1/E1 (Dual) Pulse Transformer 1CT:1.15CT Transmitter, 1CT:1.15CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T1/E1 (Dual)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1.15CT Transmitter, 1CT:1.15CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tube
QuantityUnit PriceExt Price
520₹172.03031₹89,455.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.