TG64-1505NXRLTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₹474.63039
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: ₹486.35017
Datasheet
1.5mH T1/E1 (Quad) Pulse Transformer 1:1/1.26 Transmitter, 1:2CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG64-1505NXRLTR

DigiKey Part Number
5843-TG64-1505NXRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG64-1505NXRLTR
Description
ISO MOD T1 QUAD 1:1/1.26 1:2C
Customer Reference
Detailed Description
1.5mH T1/E1 (Quad) Pulse Transformer 1:1/1.26 Transmitter, 1:2CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
T1/E1 (Quad)
Inductance
1.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1/1.26 Transmitter, 1:2CT Receiver
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.480" W (27.94mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹507.43817₹1,52,231.45
Manufacturers Standard Package