101f-b
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101V

DigiKey Part Number
HM2348-ND
Manufacturer
Manufacturer Product Number
101V
Description
AUDIO XFMR 2.5KCT / 50CT TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.5kCT Impedance Primary Ohms 50CT Impedance Secondary Ohms Audio Transformer 200Hz ~ 100kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
2.5kCT
Impedance - Secondary (Ohms)
50CT
DC Resistance (DCR) - Primary
150.7Ohm
DC Resistance (DCR) - Secondary
4.9Ohm
Transformer Type
Miniature Epoxy Potted
Frequency Range
200Hz ~ 100kHz
Frequency Response
±0.5dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
100mW
Operating Temperature
-
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height - Seated (Max)
0.480" (12.19mm)
Termination Style
PC Pin
Weight
0.01 lb (4.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 183
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,136.86000₹2,136.86
10₹1,924.14900₹19,241.49
25₹1,844.65600₹46,116.40
50₹1,786.40720₹89,320.36
100₹1,729.80880₹1,72,980.88
250₹1,657.47152₹4,14,367.88
500₹1,604.58958₹8,02,294.79
Manufacturers Standard Package