
102B | |
---|---|
DigiKey Part Number | HM2349-ND |
Manufacturer | |
Manufacturer Product Number | 102B |
Description | AUDIO XFMR 50 / 1.5K TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Impedance Primary Ohms 1.5k Impedance Secondary Ohms Audio Transformer 310Hz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 50 | |
Impedance - Secondary (Ohms) | 1.5k | |
DC Resistance (DCR) - Primary | 4Ohm | |
DC Resistance (DCR) - Secondary | 95Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 310Hz | |
Frequency Response | -1dB | |
Voltage - Isolation | 100V | |
Insertion Loss | 1.5dB | |
Return Loss | - | |
Power Level | 20mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.570" L x 0.570" W (14.48mm x 14.48mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Termination Style | PC Pin | |
Weight | 0.02 lb (9.07 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,300.14000 | ₹2,300.14 |