
106H | |
|---|---|
DigiKey Part Number | HM2360-ND |
Manufacturer | |
Manufacturer Product Number | 106H |
Description | AUDIO XFMR 4K / 2.6KCT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4k Impedance Primary Ohms 2.6kCT Impedance Secondary Ohms Audio Transformer 215Hz Through Hole |
Datasheet | Datasheet |
Category | Frequency Range 215Hz |
Manufacturer Hammond Manufacturing | Frequency Response -1dB |
Series | Voltage - Isolation 200V |
Packaging Bulk | Insertion Loss 1dB |
Part Status Active | Power Level 150mW |
Impedance - Primary (Ohms) 4k | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 2.6kCT | Size / Dimension 1.080" L x 0.880" W (27.43mm x 22.35mm) |
DC Resistance (DCR) - Primary 340Ohm | Height - Seated (Max) 0.950" (24.13mm) |
DC Resistance (DCR) - Secondary 100Ohm | Termination Style PC Pin |
Transformer Type Miniature Epoxy Potted | Weight 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,131.05000 | ₹3,131.05 |