
106M | |
|---|---|
DigiKey Part Number | 106M-ND |
Manufacturer | |
Manufacturer Product Number | 106M |
Description | AUDIO XFMR 20K / 2KCT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20k Impedance Primary Ohms 2kCT Impedance Secondary Ohms Audio Transformer 215Hz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 20k | |
Impedance - Secondary (Ohms) | 2kCT | |
DC Resistance (DCR) - Primary | 1.18kOhm | |
DC Resistance (DCR) - Secondary | 89Ohm | |
Transformer Type | Miniature Epoxy Potted | |
Frequency Range | 215Hz | |
Frequency Response | -1dB | |
Voltage - Isolation | 200V | |
Insertion Loss | 1dB | |
Return Loss | - | |
Power Level | 150mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.080" L x 0.880" W (27.43mm x 22.35mm) | |
Height - Seated (Max) | 0.950" (24.13mm) | |
Termination Style | PC Pin | |
Weight | 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,193.48000 | ₹3,193.48 |