100CT Impedance Primary Ohms 3.2 Impedance Secondary Ohms Audio Transformer 170Hz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106S

DigiKey Part Number
HM2364-ND
Manufacturer
Manufacturer Product Number
106S
Description
AUDIO XFMR 100CT / 3.2 TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100CT Impedance Primary Ohms 3.2 Impedance Secondary Ohms Audio Transformer 170Hz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
100CT
Impedance - Secondary (Ohms)
3.2
DC Resistance (DCR) - Primary
4.4Ohm
DC Resistance (DCR) - Secondary
300mOhm
Transformer Type
Miniature Epoxy Potted
Frequency Range
170Hz
Frequency Response
-1dB
Voltage - Isolation
200V
Insertion Loss
1dB
Return Loss
-
Power Level
1.5W
Operating Temperature
-
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
1.080" L x 0.880" W (27.43mm x 22.35mm)
Height - Seated (Max)
0.950" (24.13mm)
Termination Style
PC Pin
Weight
0.09 lb (40.82 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 37
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,398.49000₹3,398.49
Manufacturers Standard Package