
107J | |
|---|---|
DigiKey Part Number | HM2372-ND |
Manufacturer | |
Manufacturer Product Number | 107J |
Description | AUDIO XFMR 1KCT / 600CT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1kCT Impedance Primary Ohms 600CT Impedance Secondary Ohms 1.29:1 Audio Transformer 300Hz ~ 50kHz Through Hole |
Datasheet | Datasheet |
Category | Transformer Type Miniature Epoxy Potted |
Manufacturer Hammond Manufacturing | Frequency Range 300Hz ~ 50kHz |
Series | Frequency Response ±1.5dB |
Packaging Bulk | Voltage - Isolation 100VRMS |
Part Status Active | Power Level 150mW |
Turns Ratio - Primary:Secondary 1.29:1 | Mounting Type Through Hole |
Impedance - Primary (Ohms) 1kCT | Size / Dimension 0.630" L x 0.586" W (16.00mm x 14.88mm) |
Impedance - Secondary (Ohms) 600CT | Height - Seated (Max) 0.630" (16.00mm) |
DC Resistance (DCR) - Primary 92Ohm | Termination Style PC Pin |
DC Resistance (DCR) - Secondary 70Ohm | Weight 0.02 lb (9.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,739.67000 | ₹2,739.67 |
| 10 | ₹2,441.19400 | ₹24,411.94 |
| 25 | ₹2,331.47640 | ₹58,286.91 |
| 50 | ₹2,251.63460 | ₹1,12,581.73 |
| 100 | ₹2,174.49530 | ₹2,17,449.53 |
| 250 | ₹2,076.49344 | ₹5,19,123.36 |