
108G | |
|---|---|
DigiKey Part Number | HM2382-ND |
Manufacturer | |
Manufacturer Product Number | 108G |
Description | AUDIO XFMR 600CT / 250CT TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 250CT Impedance Secondary Ohms 1.55:1 Audio Transformer 300Hz ~ 50kHz Through Hole |
Datasheet | Datasheet |
Category | Transformer Type Miniature Epoxy Potted |
Manufacturer Hammond Manufacturing | Frequency Range 300Hz ~ 50kHz |
Series | Frequency Response ±1.5dB |
Packaging Bulk | Voltage - Isolation 100VRMS |
Part Status Active | Power Level 500mW |
Turns Ratio - Primary:Secondary 1.55:1 | Mounting Type Through Hole |
Impedance - Primary (Ohms) 600CT | Size / Dimension 1.030" L x 0.770" W (26.16mm x 19.56mm) |
Impedance - Secondary (Ohms) 250CT | Height - Seated (Max) 0.770" (19.56mm) |
DC Resistance (DCR) - Primary 54Ohm | Termination Style PC Pin |
DC Resistance (DCR) - Secondary 27Ohm | Weight 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,105.89000 | ₹3,105.89 |
| 10 | ₹2,767.99700 | ₹27,679.97 |
| 25 | ₹2,643.50040 | ₹66,087.51 |
| 50 | ₹2,552.96100 | ₹1,27,648.05 |
| 100 | ₹2,465.45000 | ₹2,46,545.00 |
| 250 | ₹2,354.33312 | ₹5,88,583.28 |