10kCT Impedance Primary Ohms 600CT Impedance Secondary Ohms 4.08:1 Audio Transformer 300Hz ~ 50kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108N

DigiKey Part Number
HM2387-ND
Manufacturer
Manufacturer Product Number
108N
Description
AUDIO XFMR 10KCT / 600CT TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10kCT Impedance Primary Ohms 600CT Impedance Secondary Ohms 4.08:1 Audio Transformer 300Hz ~ 50kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transformer Type
Miniature Epoxy Potted
Manufacturer
Hammond Manufacturing
Frequency Range
300Hz ~ 50kHz
Series
Frequency Response
±1.5dB
Packaging
Bulk
Voltage - Isolation
100VRMS
Part Status
Active
Power Level
500mW
Turns Ratio - Primary:Secondary
4.08:1
Mounting Type
Through Hole
Impedance - Primary (Ohms)
10kCT
Size / Dimension
1.030" L x 0.770" W (26.16mm x 19.56mm)
Impedance - Secondary (Ohms)
600CT
Height - Seated (Max)
0.770" (19.56mm)
DC Resistance (DCR) - Primary
370Ohm
Termination Style
PC Pin
DC Resistance (DCR) - Secondary
35Ohm
Weight
0.08 lb (36.29 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,105.89000₹3,105.89
10₹2,767.99700₹27,679.97
25₹2,643.50040₹66,087.51
50₹2,552.96100₹1,27,648.05
100₹2,465.45000₹2,46,545.00
250₹2,354.33312₹5,88,583.28
Manufacturers Standard Package