Toroidal 50VA Power Transformer 117V, 234V Primary Parallel 110V, Series 220V Secondary Parallel 454mA, Series 227mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 50VA Power Transformer 117V, 234V Primary Parallel 110V, Series 220V Secondary Parallel 454mA, Series 227mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

1182G110

DigiKey Part Number
HM2419-ND
Manufacturer
Manufacturer Product Number
1182G110
Description
PWR XFMR TOROIDAL 50VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Toroidal 50VA Power Transformer 117V, 234V Primary Parallel 110V, Series 220V Secondary Parallel 454mA, Series 227mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Toroidal
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
Parallel 110V, Series 220V
Current - Output (Max)
Parallel 454mA, Series 227mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
50VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
82.55mm Dia
Height - Seated (Max)
38.10mm
Voltage - Isolation
4000Vrms
Weight
1.5 lbs (680.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,809.10000₹6,809.10
10₹6,065.38400₹60,653.84
25₹5,792.03160₹1,44,800.79
50₹5,593.41520₹2,79,670.76
100₹5,401.60100₹5,40,160.10
Manufacturers Standard Package