Box Plastic, ABS Black End Panel(s) 3.791" L x 2.957" W (96.29mm x 75.11mm) X 1.902" (48.31mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black End Panel(s) 3.791" L x 2.957" W (96.29mm x 75.11mm) X 1.902" (48.31mm)
1214
1214

1214

DigiKey Part Number
HM1702-ND
Manufacturer
Manufacturer Product Number
1214
Description
BOX ABS BLACK 3.79"L X 2.96"W
Customer Reference
Detailed Description
Box Plastic, ABS Black End Panel(s) 3.791" L x 2.957" W (96.29mm x 75.11mm) X 1.902" (48.31mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Container Type
Box
Size / Dimension
3.791" L x 2.957" W (96.29mm x 75.11mm)
Height
1.902" (48.31mm)
Area (L x W)
11.2in² (72cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
-
Features
Card Guides, Flame Retardant
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.