Box Plastic, ABS Black End Panel(s) 4.724" L x 3.781" W (120.00mm x 96.04mm) X 1.891" (48.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1216

DigiKey Part Number
HM1703-ND
Manufacturer
Manufacturer Product Number
1216
Description
BOX ABS BLACK 4.72"L X 3.78"W
Customer Reference
Detailed Description
Box Plastic, ABS Black End Panel(s) 4.724" L x 3.781" W (120.00mm x 96.04mm) X 1.891" (48.03mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Container Type
Box
Size / Dimension
4.724" L x 3.781" W (120.00mm x 96.04mm)
Height
1.891" (48.03mm)
Area (L x W)
17.8in² (115cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
-
Features
Card Guides, Flame Retardant
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.