
125E | |
|---|---|
DigiKey Part Number | HM2521-ND |
Manufacturer | |
Manufacturer Product Number | 125E |
Description | XFMR 1.2K-25K / 1.5-15 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.2k ~ 25k Impedance Primary Ohms 1.5 ~ 15 Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 1.2k ~ 25k | |
Impedance - Secondary (Ohms) | 1.5 ~ 15 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | General Purpose | |
Frequency Range | 150Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 15W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.690" L x 2.000" W (93.73mm x 50.80mm) | |
Height - Seated (Max) | 2.310" (58.67mm) | |
Termination Style | Wire Leads | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,682.37000 | ₹6,682.37 |
| 10 | ₹5,952.62800 | ₹59,526.28 |
| 25 | ₹5,684.42040 | ₹1,42,110.51 |
| 50 | ₹5,489.49400 | ₹2,74,474.70 |
| 100 | ₹5,301.22110 | ₹5,30,122.11 |