10k Impedance Primary Ohms 2, 4, 8 Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125H

DigiKey Part Number
HM2524-ND
Manufacturer
Manufacturer Product Number
125H
Description
AUDIO XFMR 10K / 2, 4, 8 CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10k Impedance Primary Ohms 2, 4, 8 Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
150Hz ~ 15kHz
Manufacturer
Hammond Manufacturing
Frequency Response
±1dB
Series
Power Level
8W
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Size / Dimension
2.810" L x 1.000" W (71.37mm x 25.40mm)
Impedance - Primary (Ohms)
10k
Height - Seated (Max)
1.630" (41.40mm)
Impedance - Secondary (Ohms)
2, 4, 8
Termination Style
Wire Leads
Transformer Type
General Purpose
Weight
0.55 lb (249.48 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,892.15000₹5,892.15
10₹5,248.88800₹52,488.88
25₹5,012.36320₹1,25,309.08
50₹4,840.49080₹2,42,024.54
100₹4,674.49860₹4,67,449.86
Manufacturers Standard Package